- RS Stock No.:
- 203-3222
- Mfr. Part No.:
- 6SL3200-0AE40-0AA0
- Brand:
- Siemens
Discontinued product
- RS Stock No.:
- 203-3222
- Mfr. Part No.:
- 6SL3200-0AE40-0AA0
- Brand:
- Siemens
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Siemens SINAMICS V90 PN starter kit & SIMOTICS S-1FL6 Consisting of: Converter: 6SL3210-5FB10-4UF1 Input voltage: 200-240 V 1/3 AC 2.6 A 0-330 Hz for motor: 0.4 kW IP20, FS B, 55x170x170(WxHxD) Servo motor 1FL6034-2AF21-1AA1 PN=0.4 kW, NN=3000 rpm, IP
Country of origin China
RoHS Compliant
RoHS Compliant
Specifications
Attribute | Value |
---|---|
Phase | 1, 3 |
Supply Voltage | 200-240 V |
Current Rating | 2.6 A |
Power Rating | 0.4 kW |