New Japan Radio NJM2670D2, Stepper Motor Driver IC, 60 V 1.5A 22-Pin, PDIP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Motor Controllers & Drivers, New Japan Radio

Specifications
Attribute Value
Motor Type Stepper
Output Configuration Dual Full Bridge
Maximum IGBT Collector Current 1.5A
Maximum Collector Emitter Voltage 60 V
Mounting Type Through Hole
Package Type PDIP
Pin Count 22
Width 9.02mm
Minimum Operating Temperature -40 °C
Height 5.33mm
Maximum Operating Temperature +85 °C
Length 27.81mm
Dimensions 27.81 x 9.02 x 5.33mm
138 In stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Pack of 2)
$ 5.615
(exc. GST)
$ 6.457
(inc. GST)
units
Per unit
Per Pack*
2 - 8
$5.615
$11.23
10 - 38
$5.405
$10.81
40 - 98
$5.345
$10.69
100 - 198
$5.30
$10.60
200 +
$5.25
$10.50
*price indicative