New Japan Radio NJM2670D2, Stepper Motor Driver IC, 60 V 1.5A 22-Pin, PDIP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Motor Controllers & Drivers, New Japan Radio

Specifications
Attribute Value
Motor Type Stepper
Output Configuration Dual Full Bridge
Maximum IGBT Collector Current 1.5A
Maximum Collector Emitter Voltage 60 V
Mounting Type Through Hole
Package Type PDIP
Pin Count 22
Length 27.81mm
Dimensions 27.81 x 9.02 x 5.33mm
Minimum Operating Temperature -40 °C
Width 9.02mm
Maximum Operating Temperature +85 °C
Height 5.33mm
40 In stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Tube of 20)
$ 5.80
(exc. GST)
$ 6.67
(inc. GST)
units
Per unit
Per Tube*
20 +
$5.80
$116.00
*price indicative