- RS Stock No.:
- 178-0551
- Mfr. Part No.:
- BD63150AFM-E2
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 178-0551
- Mfr. Part No.:
- BD63150AFM-E2
- Brand:
- ROHM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
BD63150AFM is a built-in channel H-bridge motor driver for DC brush motor. This driver can facilitate low power consumption by direct PWM or PWM constant current control. There are built in protection circuits in this IC. It is possible to output an abnormal detection signal for Wired-OR that notifies each protection circuit operation, which contributes to set high reliability.
Single Power Supply Input (rated voltage of 50V)
Rated Output Current (peak): 5.0A(6.0A)
Low ON-Resistance DMOS Output
Forward, Reverse, Brake, Open
Power Save Function
External PWM Control
PWM Constant Current Control (current limit function)
Built-in Spike Noise Cancel Function (external noise filter is unnecessary)
Driver for DC Brush Motor
Built-in logic input pull-down resistor
Cross-conduction Prevention Circuit
Output detection signal during abnormal states(Wired-OR)
Rated Output Current (peak): 5.0A(6.0A)
Low ON-Resistance DMOS Output
Forward, Reverse, Brake, Open
Power Save Function
External PWM Control
PWM Constant Current Control (current limit function)
Built-in Spike Noise Cancel Function (external noise filter is unnecessary)
Driver for DC Brush Motor
Built-in logic input pull-down resistor
Cross-conduction Prevention Circuit
Output detection signal during abnormal states(Wired-OR)
Specifications
Attribute | Value |
---|---|
Configuration | H Bridge |
Maximum Output Current | 6A |
Maximum Supply Voltage | 46.2 V |
Mounting Type | Surface Mount |
Package Type | HSOP-M |
Maximum Operating Supply Voltage | 46.2 V |
Pin Count | 36 |
Minimum Operating Supply Voltage | 8 V |
Product Length | 18.5mm |
Length | 18.5mm |
Maximum Operating Temperature | +85 °C |
Product Width | 7.5mm |
Dimensions | 18.5 x 7.5 x 2.2mm |
Minimum Operating Temperature | -25 °C |
Height | 2.2mm |
Product Height | 2.2mm |
Width | 7.5mm |