- RS Stock No.:
- 183-5954
- Mfr. Part No.:
- BU64982GWZ-TR
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 183-5954
- Mfr. Part No.:
- BU64982GWZ-TR
- Brand:
- ROHM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The BU64982GWZ is designed to drive Uni-directional voice coil motors. The driver includes ISRC (Intelligent Slew Rate Control) to reduce mechanical ringing to optimize the cameras autofocus capabilities.
Constant Current Driver
10 bit Resolution Current Control
ISRC Mechanical Ringing Compensation
2-wire Serial Interface(I²C FAST-MODE Plus Compatible)
Integrated Current Sense Resistor
Maximum Output Current Selectable
10 bit Resolution Current Control
ISRC Mechanical Ringing Compensation
2-wire Serial Interface(I²C FAST-MODE Plus Compatible)
Integrated Current Sense Resistor
Maximum Output Current Selectable
Specifications
Attribute | Value |
---|---|
Motor Type | Voice Coil |
Maximum IGBT Collector Current | 1mA |
Maximum Output Current | 125mA |
Maximum Supply Voltage | 2.5 → 3.6 V |
Mounting Type | Surface Mount |
Package Type | UCSP30L1A |
Pin Count | 6 |
Maximum Operating Supply Voltage | 3.6 V |
Minimum Operating Supply Voltage | 2.5 V |
Series | BU64982GWZ |
Minimum Operating Temperature | -25 °C |
Product Width | 1.08mm |
Width | 1.08mm |
Product Height | 0.27mm |
Dimensions | 0.68 x 1.08 x 0.27mm |
Height | 0.27mm |
Maximum Operating Temperature | 85 °C |
Length | 0.68mm |
Product Length | 0.68mm |