Recently searched

    ROHM BA6285AFP-YE2 Motor Driver IC 25-Pin, HSOP

    RS Stock No.:
    185-0163
    Mfr. Part No.:
    BA6285AFP-YE2
    Manufacturer:
    ROHM
    ROHM

    This image is representative of the product range

    View all Motor Driver ICs
    10 In stock for delivery within 5 working day(s)
    Add to Basket
    units

    Added

    Price (ex. GST) Each (In a Pack of 5)

    $7.234

    (exc. GST)

    $8.319

    (inc. GST)

    unitsPer unitPer Pack*
    5 - 20$7.234$36.17
    25 - 45$7.104$35.52
    50 - 245$6.974$34.87
    250 +$6.85$34.25
    *price indicative
    RS Stock No.:
    185-0163
    Mfr. Part No.:
    BA6285AFP-YE2
    Manufacturer:
    ROHM

    Legislation and Compliance


    Product Details

    Motor Drivers, ROHM





    Specifications

    AttributeValue
    Maximum Output Current1A
    Maximum Supply Voltage24 V
    Mounting TypeSurface Mount
    Package TypeHSOP
    Pin Count25
    Maximum Operating Supply Voltage24 V
    Minimum Operating Supply Voltage4.5 V
    Maximum Operating Temperature+85 °C
    Length13.6mm
    Product Width5.4mm
    Dimensions13.6 x 5.4 x 1.9mm
    Minimum Operating Temperature-40 °C
    Product Height1.9mm
    Product Length13.6mm
    Height1.9mm
    Width5.4mm
    10 In stock for delivery within 5 working day(s)
    Add to Basket
    units

    Added

    Price (ex. GST) Each (In a Pack of 5)

    $7.234

    (exc. GST)

    $8.319

    (inc. GST)

    unitsPer unitPer Pack*
    5 - 20$7.234$36.17
    25 - 45$7.104$35.52
    50 - 245$6.974$34.87
    250 +$6.85$34.25
    *price indicative