- RS Stock No.:
- 263-9997
- Mfr. Part No.:
- BA6845FS
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 263-9997
- Mfr. Part No.:
- BA6845FS
- Brand:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
Stepper Motor Drivers, ROHM
Motor Controllers & Drivers, ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
Motor Type | Stepper |
Output Configuration | Bipolar |
Maximum IGBT Collector Current | 1A |
Maximum Collector Emitter Voltage | 9 V |
Mounting Type | Surface Mount |
Package Type | SSOP |
Pin Count | 16 |
Maximum Operating Supply Voltage | 9 V |
Minimum Operating Supply Voltage | 2.7 V |
Dimensions | 6.6 x 4.4 x 1.39mm |
Length | 6.6mm |
Width | 4.4mm |
Maximum Operating Temperature | +75 °C |
Height | 1.39mm |
Minimum Operating Temperature | -25 °C |