- RS Stock No.:
- 752-7066
- Mfr. Part No.:
- BA6285FS-E2
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 752-7066
- Mfr. Part No.:
- BA6285FS-E2
- Brand:
- ROHM
Legislation and Compliance
Product Details
Motor Drivers, ROHM
Motor Controllers & Drivers, ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
Motor Type | Brushed DC |
Output Configuration | Full Bridge |
Maximum IGBT Collector Current | 1A |
Maximum Collector Emitter Voltage | 1.5 V |
Mounting Type | Surface Mount |
Package Type | SSOP |
Pin Count | 16 |
Maximum Operating Supply Voltage | 15 V |
Minimum Operating Supply Voltage | 4.5 V |
Width | 4.4mm |
Dimensions | 6.6 x 4.4 x 1.5mm |
Height | 1.5mm |
Length | 6.6mm |
Minimum Operating Temperature | -20 °C |
Maximum Operating Temperature | +75 °C |