- RS Stock No.:
- 752-7133
- Mfr. Part No.:
- BD6393FP-E2
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 752-7133
- Mfr. Part No.:
- BD6393FP-E2
- Brand:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
Stepper Motor Drivers, ROHM
Motor Controllers & Drivers, ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
Motor Type | Stepper |
Output Configuration | Bipolar |
Maximum IGBT Collector Current | 1.2A |
Mounting Type | Surface Mount |
Package Type | HSOP |
Maximum Operating Supply Voltage | 28 V |
Pin Count | 25 |
Minimum Operating Supply Voltage | 16 V |
Dimensions | 13.6 x 5.4 x 1.9mm |
Width | 5.4mm |
Height | 1.9mm |
Maximum Operating Temperature | +75 °C |
Minimum Operating Temperature | -25 °C |
Length | 13.6mm |