- RS Stock No.:
- 752-7199
- Mfr. Part No.:
- BD8201FM-E2
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 752-7199
- Mfr. Part No.:
- BD8201FM-E2
- Brand:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
Motor Drivers, ROHM
Motor Controllers & Drivers, ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
Motor Type | BLDC |
Output Configuration | 4-channel BTL |
Mounting Type | Surface Mount |
Package Type | HSOP-M |
Pin Count | 28 |
Maximum Operating Supply Voltage | 14 V |
Minimum Operating Supply Voltage | 4.5 V |
Height | 2.2mm |
Width | 7.5mm |
Length | 18.5mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 18.5 x 7.5 x 2.2mm |