- RS Stock No.:
- 788-6876
- Mfr. Part No.:
- LB1830MC-AH
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 788-6876
- Mfr. Part No.:
- LB1830MC-AH
- Brand:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
Brushed Motor Drivers, ON Semiconductor
Forward / Reverse dc Motor Drivers, with Brush
Motor Controllers & Drivers, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Motor Type | Brushed DC |
Output Configuration | Full Bridge |
Maximum IGBT Collector Current | 0.5A |
Maximum Collector Emitter Voltage | 9 V |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 10 |
Maximum Operating Supply Voltage | 9 V |
Minimum Operating Supply Voltage | 3 V |
Inverter Power Rating | 0.82W |
Width | 3.9mm |
Height | 1.5mm |
Length | 4.9mm |
Dimensions | 4.9 x 3.9 x 1.5mm |
Minimum Operating Temperature | -20 °C |
Maximum Operating Temperature | +80 °C |