- RS Stock No.:
- 901-0198
- Mfr. Part No.:
- 199107007
- Brand:
- Georg Fischer
Discontinued product
- RS Stock No.:
- 901-0198
- Mfr. Part No.:
- 199107007
- Brand:
- Georg Fischer
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
PVC Ball Valve, Electrically Actuated 100-230V - Metric
A range of electrically operated ball valves using George Fischers Type 546 ball valve and EA11 electric actuator. Fitted with an emergency manual override, sturdy flame retardant body and thoroughly tested through 150,000 cycles the EA11 and 546 ball valve and electric actuator combination is tough and reliable.
The ball has been manufactured with a smooth finish ensuring a leak free fit whilst keeping the actuation force required to a minimum. A precisely engineered breakpoint in the stem ensures that if the worst should happen, media leaking outside the valve will be prevented. A dynamic backing seal design that ensures the ball seal remains in position and pressed against the ball always guarantees the fluid passage remains sealed tight regardless of pulsation or water hammer.
Available in both metric and imperial sizes to suit 3/8 to 1 1/2in and 16-50mm pvc-u connections and power supply that can adapt to 100-230V 50-60Hz.
The ball has been manufactured with a smooth finish ensuring a leak free fit whilst keeping the actuation force required to a minimum. A precisely engineered breakpoint in the stem ensures that if the worst should happen, media leaking outside the valve will be prevented. A dynamic backing seal design that ensures the ball seal remains in position and pressed against the ball always guarantees the fluid passage remains sealed tight regardless of pulsation or water hammer.
Available in both metric and imperial sizes to suit 3/8 to 1 1/2in and 16-50mm pvc-u connections and power supply that can adapt to 100-230V 50-60Hz.
Specifications
Attribute | Value |
---|---|
Compatible Pipe Size | 50mm |
Number of Ports | 2 |
Maximum Working Pressure | 10 bar |
Supply Voltage | 100 → 230 V ac |
Body Material | PVC |