- RS Stock No.:
- 187-778
- Mfr. Part No.:
- 26981
- Brand:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 187-778
- Mfr. Part No.:
- 26981
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Auxiliary Switch and Terminal Shields
Suitable for use with C60 or C120 range of breakers
Rated @ 6A 250V
Change-over contact configuration
Rated @ 6A 250V
Change-over contact configuration
Specifications
Attribute | Value |
---|---|
Accessory Type | Terminal Shield |
For Use With | UL 1077 |
Series | Multi 9 |