Schneider Electric Shunt Trip Voltage Release Compact NSX, Easypact CVS, PowerPact Multistandard

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Compact NSX is a full range of high performance molded case circuit breakers (MCCB) in 2 frame sizes designed to meet your needs from thermal-magnetic to advanced Micrologic trip units. This range will soon feature integrated earth leakage protection.

Shunt trip voltage release MX - 24 V DC

Specifications
Attribute Value
Accessory Type Shunt Trip Voltage Release
Range Compact NSX, Easypact CVS, PowerPact Multistandard
Series MX
Stock check temporarily unavailable - call for stock availability
Price (ex. GST) Each
$ 175.84
(exc. GST)
$ 202.22
(inc. GST)
units
Per unit
1 +
$175.84
Related Products
A range of accessories for use with the ...
Description:
A range of accessories for use with the S800 series of Single, Double and Triple pole high performance MCB's. Auxiliary Contacts 9mm in width, left side mounting on MCBShunts operate between 70-110% of rated voltage, left side mounting on MCBDIN ...
The electrical auxiliaries are combined with iC60 circuit ...
Description:
The electrical auxiliaries are combined with iC60 circuit breakers, iID residual current circuit breakers, remote tripping switch disconnector iSW-NA , RCA remote controls and ARA automatic reclosers; they enable tripping or remote indication of their position (open/closed/tripped) upon a fault. ...
The electrical auxiliaries are combined with iC60 circuit ...
Description:
The electrical auxiliaries are combined with iC60 circuit breakers, iID residual current circuit breakers, remote tripping switch disconnector iSW-NA , RCA remote controls and ARA automatic reclosers; they enable tripping or remote indication of their position (open/closed/tripped) upon a fault. ...
Auxiliary contact (825-6107)Indicator contact (825-6116)Undervoltage trip release (825-6119)Shunt ...
Description:
Auxiliary contact (825-6107)Indicator contact (825-6116)Undervoltage trip release (825-6119)Shunt trip release (825-6113)Rated impulse withstand voltage Uimp: 4kVAC rated operating current: 6A 230V - 3A 400VInstallation on the left side of circuit breaker.