- RS Stock No.:
- 203-3309
- Mfr. Part No.:
- 8US1921-2BB00
- Brand:
- Siemens
On back order for despatch 23/05/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 50)
$10.562
(exc. GST)
$12.146
(inc. GST)
Units | Per unit | Per Pack* |
50 + | $10.562 | $528.10 |
*price indicative |
- RS Stock No.:
- 203-3309
- Mfr. Part No.:
- 8US1921-2BB00
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens SENTRON series Busbar system having centre to centre spacing 40, 60 mm. The connection terminal Bar thickness is 10 mm and cross section of 4-35 mm2.
Rated current 270A
Specifications
Attribute | Value |
---|---|
Accessory Type | Connecting Terminals |
Range | SENTRON |
For Use With | Busbar System |