- RS Stock No.:
- 169-7554
- Mfr. Part No.:
- POLE22-1000AT
- Brand:
- Patlite
On back order for despatch 04/06/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each
$99.29
(exc. GST)
$114.18
(inc. GST)
Units | Per unit |
1 + | $99.29 |
- RS Stock No.:
- 169-7554
- Mfr. Part No.:
- POLE22-1000AT
- Brand:
- Patlite
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Patlite Mounting Pole
The Patlite Pole22 series silver colour aluminium mounting pole has a thread size of M22 x 1.5 and height of 1000mm. This mounting pole is used for the indoor purpose only. It is a single tower threaded mounting pole having a 22mm diameter.
Specifications
Attribute | Value |
---|---|
Series | Pole 22 |
Accessory Type | Threaded Pole |
Colour | Silver |
For Use With | LR, SL, SK, SF, NE-A, NE-IL Series |
Dimensions | 21.7 (Dia.) x 1000 mm |