- RS Stock No.:
- 197-4194
- Mfr. Part No.:
- 260.700.05
- Brand:
- Werma
On back order for despatch 06/05/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each
$35.93
(exc. GST)
$41.32
(inc. GST)
Units | Per unit |
1 - 9 | $35.93 |
10 - 49 | $35.04 |
50 + | $28.84 |
- RS Stock No.:
- 197-4194
- Mfr. Part No.:
- 260.700.05
- Brand:
- Werma
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Werma Signal Technik mini adaptor is the new modular, simple and clear standard solution for the
signalling sector. The materials used for housing are PC/ABS. It is RoHS compliant.
signalling sector. The materials used for housing are PC/ABS. It is RoHS compliant.
Operating temperature is from -30°C to +60°C
Type 12 UL Rating
Pollution degree 3
Type 12 UL Rating
Pollution degree 3
Specifications
Attribute | Value |
---|---|
Series | EvoSIGNAL |
Accessory Type | Mounting Base |
Colour | Grey |
IP Rating | IP66 |
Dimensions | 60 x 62 mm |