- RS Stock No.:
- 197-4218
- Mfr. Part No.:
- 261.700.03
- Brand:
- Werma
12 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$35.89
(exc. GST)
$41.27
(inc. GST)
Units | Per unit |
1 - 9 | $35.89 |
10 - 14 | $34.67 |
15 + | $33.34 |
- RS Stock No.:
- 197-4218
- Mfr. Part No.:
- 261.700.03
- Brand:
- Werma
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
WERMA Mounting Bracket, 136g Weight, PC/ABS Construction - EvoSIGNAL Series - 261.700.03
Looking for a stable platform to install a signalling device in your workplace? Get a fix on this mounting bracket from WERMA. It lets you put up your EvoSIGNAL series beacon vertically onto a wall for easy visibility. Thanks to its PC/ABS body, the unit handles wear and impact without losing form for reliability in harsh environments. The bracket has pre-drilled mounting holes for convenience, saving you installation time.
Features & Benefits
• Membrane grommet provides a seal around cable entry points to keep out dust
• IP66 rating indicates that it's dustproof and withstands high-pressure water jets
• Safe to use in demanding conditions courtesy of an operating temperature range between -30°C and +60°C
• IP66 rating indicates that it's dustproof and withstands high-pressure water jets
• Safe to use in demanding conditions courtesy of an operating temperature range between -30°C and +60°C
Applications
• Oil refineries
• Schools and universities
• Shipping docks
• Schools and universities
• Shipping docks
What are the dimensions of this mounting bracket?
The bracket has compact dimensions of 93 (L) x 85 (W) x 170mm (H) to take up minimal surface area on your wall.
Specifications
Attribute | Value |
---|---|
Series | EvoSIGNAL |
Accessory Type | Mounting Base |
Colour | Grey |
IP Rating | IP66 |
Model | 261 |
Dimensions | 93 x 85 x 170 mm |