- RS Stock No.:
- 197-4219
- Mfr. Part No.:
- 261.700.05
- Brand:
- Werma
33 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$43.24
(exc. GST)
$49.73
(inc. GST)
Units | Per unit |
1 - 9 | $43.24 |
10 - 14 | $42.17 |
15 + | $41.07 |
- RS Stock No.:
- 197-4219
- Mfr. Part No.:
- 261.700.05
- Brand:
- Werma
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
WERMA Mounting Adapter, Grey Colour, PC and ABS Body Material - EvoSIGNAL Midi Series - 261.700.05
Give your signal towers a leg up onto elevated surfaces using this mounting adapter from WERMA. It helps you to properly install and position your beacon for optimal visibility. This base is made from robust PC and ABS for resistance to impact and corrosion, assuring you of long-lasting use in demanding conditions. Thanks to its dimensions of 64 (H) x 85mm (diameter), it's compatible with beacons in the EvoSIGNAL Midi series for ease of assembly.
Features & Benefits
• Through-hole connection allows for swift and hassle-free cable installation
• Safe to use in challenging settings, thanks to a wide operating temperature range between -30°C and +60°C
• Light weight of 59g to place minimal strain on your setup
• Safe to use in challenging settings, thanks to a wide operating temperature range between -30°C and +60°C
• Light weight of 59g to place minimal strain on your setup
Applications
• Manufacturing plants
• Power generation systems
• Warehousing and logistics
• Power generation systems
• Warehousing and logistics
Is this mounting adapter dustproof?
Yes, this base has an IP66 rating, meaning it's fully protected against dust and high-pressure water jets.
Specifications
Attribute | Value |
---|---|
Series | EvoSIGNAL |
Accessory Type | Mounting Base |
Colour | Grey |
IP Rating | IP66 |
Dimensions | 64 x 85 mm |