- RS Stock No.:
- 197-4243
- Mfr. Part No.:
- 262.700.02
- Brand:
- Werma
1 in Global stock for delivery within 7 working day (+3 days for regional areas).
7 in Global stock for delivery within 7 working day (+3 days for regional areas).
Added
Price (ex. GST) Each
$50.64
(exc. GST)
$58.24
(inc. GST)
Units | Per unit |
1 - 9 | $50.64 |
10 - 14 | $48.87 |
15 + | $47.07 |
- RS Stock No.:
- 197-4243
- Mfr. Part No.:
- 262.700.02
- Brand:
- Werma
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
WERMA Mounting Adapter, 120mm Diameter, 57mm Height - EvoSIGNAL Series - 262.700.02
Want to base-mount your signals in a flash? Use this mounting adapter from WERMA. It gives your EvoSIGNAL Maxi series lights a spot to call home. Thanks to the side cable entry, you can install your setup securely on surfaces without the need for a knockout. Rest easy, as the unit has an IP66 rating, which indicates protection from dust and high-pressure water jets.
Features & Benefits
Robust PC/ABS construction for resistance to impact and wear
Safe to use in extreme environments, thanks to its broad operating temperature range of -30°C to +60°C
Light weight of 185g to place minimal strain on your setup
Safe to use in extreme environments, thanks to its broad operating temperature range of -30°C to +60°C
Light weight of 185g to place minimal strain on your setup
Applications
Manufacturing plants
Construction sites
Food and drink sector
Construction sites
Food and drink sector
What cable sizes can I use with this adapter?
This adapter accepts cables with a diameter between 8 and 12mm, making it a versatile option.
Specifications
Attribute | Value |
---|---|
Series | EvoSIGNAL |
Accessory Type | Mounting Base |
Colour | Grey |
IP Rating | IP66 |
Dimensions | 57 x 120 mm |