- RS Stock No.:
- 197-4244
- Mfr. Part No.:
- 262.700.06
- Brand:
- Werma
4 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$47.28
(exc. GST)
$54.37
(inc. GST)
Units | Per unit |
1 - 9 | $47.28 |
10 - 14 | $45.63 |
15 + | $43.90 |
- RS Stock No.:
- 197-4244
- Mfr. Part No.:
- 262.700.06
- Brand:
- Werma
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
WERMA EvoSIGNAL Series Mounting Bracket, Grey, 120 x 74mm - 262.700.06
This weatherproof mounting bracket by WERMA, designed for industrial use, offers durable construction with IP66 protection. The grey colour and EvoSIGNAL series ensure seamless integration for reliable performance. With dimensions of 120 x 74 mm, this mounting bracket is the ideal choice for efficient installation in various settings.
Features & Benefits
• Made of PC/ABS materials, ensuring longevity and durability
• Featuring a wall mounting design for hassle-free setup
• IP66 rated for reliable performance in challenging environments
• Suitable for various applications in automation, electronics, and more
• Measuring 120 x 74mm, suitable for accommodating different setups.
• Featuring a wall mounting design for hassle-free setup
• IP66 rated for reliable performance in challenging environments
• Suitable for various applications in automation, electronics, and more
• Measuring 120 x 74mm, suitable for accommodating different setups.
Applications
• For use in industrial automation settings
• Ideal for electronics and electrical applications
• Ideal for electronics and electrical applications
Can it withstand extreme temperatures?
It is designed to operate between -30°C to +60°C for versatile functionality.
Will it provide secure cable entry?
The screwed cable gland ensures a reliable connection with minimal hassle.
Is this mounting bracket suitable for outdoor use?
Yes, the IP66 weatherproof rating makes it Suitable for outdoor installations.
Specifications
Attribute | Value |
---|---|
Series | EvoSIGNAL |
Accessory Type | Mounting Base |
Colour | Grey |
IP Rating | IP66 |
Dimensions | 120 x 74 mm |