- RS Stock No.:
- 197-4245
- Mfr. Part No.:
- 262.700.07
- Brand:
- Werma
4 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$41.59
(exc. GST)
$47.83
(inc. GST)
Units | Per unit |
1 - 9 | $41.59 |
10 - 14 | $40.15 |
15 + | $38.64 |
- RS Stock No.:
- 197-4245
- Mfr. Part No.:
- 262.700.07
- Brand:
- Werma
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Werma Signal Technik mini adaptor is the new modular, simple and clear standard solution for the
signalling sector. The materials used for housing are PC/ABS. It is RoHS compliant.
signalling sector. The materials used for housing are PC/ABS. It is RoHS compliant.
Operating temperature is from -30°C to +60°C
Through hole cable entry
Pollution degree 3
Through hole cable entry
Pollution degree 3
Specifications
Attribute | Value |
---|---|
Series | EvoSIGNAL |
Accessory Type | Mounting Base |
Colour | Grey |
IP Rating | IP66 |
Dimensions | 120 x 74 mm |