- RS Stock No.:
- 269-1096
- Mfr. Part No.:
- PT4
- Brand:
- Curtis
Discontinued product
- RS Stock No.:
- 269-1096
- Mfr. Part No.:
- PT4
- Brand:
- Curtis
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Xenon beacons - IP67
Compact xenon beacons with all-round visibility, totally weather-resistant. Low power consumption.
Used mainly in alarm and security applications.
Two beacons that may be synchronised together are also available ( 4 beacons max.).
The mounting base is a straight header on which beacons can be fitted and removed with a simple 1/4 turn.
The mounting bracket can be used for mounting the beacons perpendicular to the mounting base.
Used mainly in alarm and security applications.
Two beacons that may be synchronised together are also available ( 4 beacons max.).
The mounting base is a straight header on which beacons can be fitted and removed with a simple 1/4 turn.
The mounting bracket can be used for mounting the beacons perpendicular to the mounting base.
Specifications
Attribute | Value |
---|---|
Accessory Type | Mounting Support |
For Use With | TB Beacons |