- RS Stock No.:
- 666-7457
- Mfr. Part No.:
- 50174
- Brand:
- Moflash
Discontinued product
- RS Stock No.:
- 666-7457
- Mfr. Part No.:
- 50174
- Brand:
- Moflash
Technical data sheets
Legislation and Compliance
Product Details
E-flare Portable LED Beacon
Portable obstacle warning device (hazardous ATEX and non-hazardous approved versions) providing a quick and easy method to enhance safety by creating a highly visible warning zone. Impact resistant ABS body and cap, and shatterproof polycarbonate lens designed to survive a drop from 1m high onto a concrete surface.
Long life LED
Shock resistant
High luminosity
360° visibility
Visible for 1km at night
IP66 waterproof protection
Activated on and off by turning the head of the unit
Accessories available include: Magnetic or free standing bases, hood, suction cup and flotation collar
Shock resistant
High luminosity
360° visibility
Visible for 1km at night
IP66 waterproof protection
Activated on and off by turning the head of the unit
Accessories available include: Magnetic or free standing bases, hood, suction cup and flotation collar
Note
Double handle version takes 2 x D cell alkaline batteries offering up to 40 hours life. Single handle version takes 4 x AA cell alkaline batteries offering up to 30 hours life. Batteries not included.
Specifications
Attribute | Value |
---|---|
Accessory Type | Magnetic Base |
For Use With | E-Flare Beacon |