- RS Stock No.:
- 125-3352
- Mfr. Part No.:
- B65655B0009X000
- Brand:
- EPCOS
Discontinued product
- RS Stock No.:
- 125-3352
- Mfr. Part No.:
- B65655B0009X000
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
EPCOS P18/11 Accessories
EPCOS P18/11 Mounting Kit 4 pin
The set comprises of a terminal carrier and a yoke which is made from GFR polyterephthalate UL 94 V -0, insulation class to IEC60085. Max operating temperature 155°C. Solderability to 60068-2-20. The yoke is a spring yoke and is made of tinned nickel silver (0.3 mm), with ground terminal.
For snap-in connection
For snap-in connection
Black and Red Adjusting Screw
Made from GFR polyterephthalate tube core with thread and core brake.
EPCOS Coil Formers and Accessories
Specifications
Attribute | Value |
---|---|
Accessory Type | Spring Yoke |
For Use With | P 18 x 11 Core |
Material | Tinned Nickel Silver |
Overall Dimensions | 20.1 x 20.1 x 13.5mm |
Overall Length | 20.1mm |
Overall Depth | 13.5mm |
Overall Width | 20.1mm |