- RS Stock No.:
- 167-8418
- Mfr. Part No.:
- B65816A2002X000
- Brand:
- EPCOS
600 in Global stock for delivery within 7 working day (+3 days for regional areas).
999399 in Global stock for delivery within 1 working day (+3 days for regional areas).
Added
Price (ex. GST) Each (In a Box of 200)
$0.572
(exc. GST)
$0.658
(inc. GST)
Units | Per unit | Per Box* |
200 - 200 | $0.572 | $114.40 |
400 - 600 | $0.558 | $111.60 |
800 + | $0.388 | $77.60 |
*price indicative |
- RS Stock No.:
- 167-8418
- Mfr. Part No.:
- B65816A2002X000
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
Product Details
RM 12 & RM 14 Ferrite Cores
TDK Ferrite cores Incorporate optimised core cross section with increased thickness of base for power applications.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
EPCOS Ferrite Cores
Specifications
Attribute | Value |
---|---|
Accessory Type | Clamp |
For Use With | RM 12 Core |
Material | Stainless Steel |
Overall Width | 4.8mm |