Siretta MIKE20/1M/LL/SMAM/S/S/33 Whip Magnetic Antenna Base with SMA Male Connector, Bluetooth, LTE Cat M, ZigBee
- RS Stock No.:
- 790-441
- Mfr. Part No.:
- MIKE20/1M/LL/SMAM/S/S/33
- Brand:
- Siretta
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$23.65
(exc. GST)
$27.20
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $23.65 |
| 10 - 49 | $23.16 |
| 50 - 99 | $22.47 |
| 100 + | $20.69 |
*price indicative
- RS Stock No.:
- 790-441
- Mfr. Part No.:
- MIKE20/1M/LL/SMAM/S/S/33
- Brand:
- Siretta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| Product Type | Magnetic Antenna Base | |
| RF Protocols | Bluetooth, LTE Cat M, ZigBee | |
| Connector Type | SMA Male | |
| Bandwidth | 960MHz | |
| Minimum Frequency | 600MHz | |
| Gain | 5.27dBi | |
| Antenna Mount Type | Magnetic | |
| Antenna Physical Form | Whip | |
| Series | Mike 20 | |
| Lead Length | 1m | |
| Directivity | Omni-Directional | |
| Maximum Frequency | 4200MHz | |
| Connector Gender | Male | |
| Lead Included | No | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
Product Type Magnetic Antenna Base | ||
RF Protocols Bluetooth, LTE Cat M, ZigBee | ||
Connector Type SMA Male | ||
Bandwidth 960MHz | ||
Minimum Frequency 600MHz | ||
Gain 5.27dBi | ||
Antenna Mount Type Magnetic | ||
Antenna Physical Form Whip | ||
Series Mike 20 | ||
Lead Length 1m | ||
Directivity Omni-Directional | ||
Maximum Frequency 4200MHz | ||
Connector Gender Male | ||
Lead Included No | ||
- COO (Country of Origin):
- GB
The Siretta Antenna offers versatile magnetic mount capabilities designed for high performance wireless communication across multiple frequency bands. Its Compact design ensures efficient operation in various environments, whether for indoor or outdoor use.
Supports 5G NR, 4G LTE, and multiple IoT standards
IP68 rated for outdoor durability and performance
Compact and low-profile design minimises Visual impact
Omni-directional with strong magnetic base ensures secure installation
Operating temperature range from -30°C to +75°C for reliability
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
