Siretta MIKE20/1M/LL/SMAM/RP/S/33 Magnetic Multi-Band Antenna with SMA Male Connector, 600 MHz, 4200 MHz, 4G (LTE Cat-M)
- RS Stock No.:
- 790-445
- Mfr. Part No.:
- MIKE20/1M/LL/SMAM/RP/S/33
- Brand:
- Siretta
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$24.11
(exc. GST)
$27.73
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- 150 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $24.11 |
| 10 - 49 | $23.63 |
| 50 - 99 | $22.89 |
| 100 + | $21.08 |
*price indicative
- RS Stock No.:
- 790-445
- Mfr. Part No.:
- MIKE20/1M/LL/SMAM/RP/S/33
- Brand:
- Siretta
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| Product Type | Multi-Band Antenna | |
| RF Protocols | 4G (LTE Cat-M) | |
| Connector Type | SMA Male | |
| Minimum Frequency | 600MHz | |
| Antenna Mount Type | Magnetic | |
| Internal/External | External | |
| Antenna Physical Form | Magnetic | |
| Gain | 5.27dBi | |
| Series | Mike 20 | |
| Lead Length | 500cm | |
| Maximum Frequency | 4200MHz | |
| Connector Gender | Male | |
| Lead Included | Yes | |
| Standards/Approvals | IP68 | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
Product Type Multi-Band Antenna | ||
RF Protocols 4G (LTE Cat-M) | ||
Connector Type SMA Male | ||
Minimum Frequency 600MHz | ||
Antenna Mount Type Magnetic | ||
Internal/External External | ||
Antenna Physical Form Magnetic | ||
Gain 5.27dBi | ||
Series Mike 20 | ||
Lead Length 500cm | ||
Maximum Frequency 4200MHz | ||
Connector Gender Male | ||
Lead Included Yes | ||
Standards/Approvals IP68 | ||
- COO (Country of Origin):
- GB
Related links
- Siretta MIKE20/5M/LL/SMAM/RP/S/33 Magnetic Multi-Band Antenna with Reverse Polarity SMA Connector, 4G (LTE Cat-M)
- Siretta MIKE20/2.5M/LL/SMAM/S/S/33 Magnetic Antenna with SMA Connector, 4G (LTE Cat-M)
- Siretta MIKE20/5M/LL/SMAM/S/S/33 Magnetic Antenna with SMA Connector Bluetooth LoRa
- Siretta TANGO44/1M/LL/SMAM/S/S/19 Puck Multi-Band Antenna with SMA Male Connector 4G (LTE Cat-M), Bluetooth
- Siretta ECHO47/0.1M/SMAM/36 PCB Multi-Band Antenna with UFL 4G 4G (LTE Cat-M) 2G
- Siretta TANGO44/2.5M/LL/SMAM/S/S/19 Puck Multi-Band Antenna with SMA Male Connector 5G (LTE) WiFi, 3G
- Siretta OSCAR1A/0.2M/FMEF/S/S/31 Puck Multi-Band Antenna with FME Connector ISM 4G
- Siretta TANGO16/5M/SMAM/SMAM/RP/S/26 Dome Multi-Band Antenna with SMA Connector, 4G/5G
