- RS Stock No.:
- 537-060
- Mfr. Part No.:
- 9142-A-P-256
- Brand:
- Fluke
Discontinued product
- RS Stock No.:
- 537-060
- Mfr. Part No.:
- 9142-A-P-256
- Brand:
- Fluke
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Fluke 9142 Field Metrology Wells
Temperature range between -25ºC and 150ºCLightweight, portable, and fastCool to –25°C in 15 minutes and heat to 140°C in 15 minutesMetrology performance in accuracy, stability, uniformity, and loadingLCD display continuously shows many useful operating parameters including the block temperature, the current set-point, block stability, and heating and cooling status.Multiple sized sensor holes to accept a wide range of temperature sensor diameters
9142-P Additional Features
Combines the drywell heat source with a built-in readout eliminating the need to take two instruments to the field. Built-in two-channel readout for PRT, RTD, thermocouple and 4-20 mA current with 24V loop power for transmitter loop, comparison calibration, or a simple check of a thermocouple sensor.On-board automation and results documentation
Supplied with
9142: Type A Insert, Power Cord, RS-232 Cable, User Guide, Technical Manual CD, Report of Calibration, Well Insulator, insert removal tool, 9930 Interface-it Software and Users Guide9142-P: Type A Insert, Power Cord, RS-232 Cable, User Guide, Technical Manual CD, Report of Calibration, 6-pin DIN Probe Connector, Test Lead Kit, Well Insulator, insert removal tool, 3 clamp on ferrite suppressors, 9930 Interface-it Software and Users Guide
Fluke 9140 Series Field Metrology Wells
The Fluke 9140 series Field Metrology Well is designed to be reliable, stable heat sources that can be used in the field or laboratory to accurately calibrate temperature sensors & probes at know temperatures/ The 9140 series extends high performance portable temperature calibration to the industrial process environment by maximizing portability, speed, and functionality with little compromise to metrology performance.,Quick to reach temperature set points, yet stable, uniform, and accurate, a Fluke 9140 series industrial temperature calibrator is perfect for performing transmitter loop calibrations, comparison calibrations, or simple checks of thermocouple sensors.
Specifications
Attribute | Value |
---|---|
Maximum Current Measurement | 20mA |
Power Source | Mains |
Dimensions | 290 x 185 x 295mm |
Weight | 8.2kg |
Height | 295mm |
Length | 290mm |
Maximum Operating Temperature | +50°C |
Minimum Operating Temperature | 0°C |
Model Number p | 9142 |
Width | 185mm |