- RS Stock No.:
- 136-9620
- Mfr. Part No.:
- 520678
- Brand:
- Tork
- RS Stock No.:
- 136-9620
- Mfr. Part No.:
- 520678
- Brand:
- Tork
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- NL
Product Details
Tork Industrial Cleaning Cloth
Tork Industrial Cleaning Cloth removes the need for rags and rental cloths, reducing waste by up to 85% while effectively removing oil, grease and dirt. A soft and flexible design means you can clean hard-to-reach corners or intricate features without scratching. Suitable for use with most solvents, this cleaning cloth's exelCLEAN material absorbs up to 41% less solvent for efficient cleaning. Use with the Tork Folded Wiper Dispenser's single-sheet system to protect refills from dirt and cut consumption levels.
Advantages at a glance
- Soft, flexible cleaning cloth for hard-to-reach places
- Suitable for light-to-medium industrial cleaning tasks
- High absorbency removes oil, grease and dirt
- exelCLEAN material saves on solvents
- Tork Easy Handling® Box for easier package handling" "Swiftly tackle light-to-medium industrial cleaning tasks with this soft and flexible cleaning cloth.
- Easily remove oil, grease, lubricants and dirt, thanks to its strong and highly absorbent structure.
- Save up to 41% of solvents with exelCLEAN material for improved environmental and human health.
- Carry, open and dispose of packaging with ease with the Tork Easy Handling® Box.
- Compatible with Tork W4 Folded Wiper Dispensers
Applications
- Cleaning
- Cleans oil
- Cleans water
Tork is committed to creating a more sustainable life away from home by improving well-being in the work place, supporting sustainable consumption, and designing products and services that fit into a circular society.
Specifications
Attribute | Value |
---|---|
Wipe Type | Industrial Wipes |
Application | Cleaning, Diy, Gardening, Industry, Mechanical, Painting, Plumbing, Printing, Storage |
Wet/Dry | Dry |
Package Type | Pack |
Number of Wipes per Pack | 120 |
Wiper Size | 355 x 108 (Folded) mm, 355 x 428 (Unfolded) mm |
Colour | Grey |
Repeat/Single Use | Single Use |