- RS Stock No.:
- 111-5366
- Mfr. Part No.:
- SM90500022C100
- Brand:
- CAE Groupe
Discontinued product
- RS Stock No.:
- 111-5366
- Mfr. Part No.:
- SM90500022C100
- Brand:
- CAE Groupe
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
CAE SM Multiconductor Cable
CAE SM series is a data transmission control and connecting cable predominantly for transmission of analog and digital signals in process control environments withn measurement and control technology. SM cable is ideal for fixed laying and flexible applications with undefined cable routing without tensile stress. This cable is also suitable for use in dry and humid rooms.
Features and Benefits
Excellent substance resistance
Stranded conductors for flexibility
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 0.22 mm² |
Number of Cores | 5 |
American Wire Gauge | 24 AWG |
Screened/Unscreened | Unscreened |
Length | 100m |
Shield Type | Tinned Copper |
Sheath Colour | Grey |
Outer Diameter | 4.1mm |
Outer Sheath Material | PVC |
Cable Shape | Multicore |
Standards Met | IEC 60228 class 5, NF C 32-070/C2 |
Minimum Operating Temperature | -30°C |
Fire Behaviour | Flame Retardant |
Voltage Rating | 300 V |
Shielded/Unshielded | Unshielded |
Maximum Operating Temperature | +80°C |
Series | SM |