Fluke 3000 FC Multimeter Kit

  • RS Stock No. 811-1319
  • Mfr. Part No. F1K3000FCGM
  • Manufacturer Fluke
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): US
Product Details

FLK-3000 FC General Maintenance Kit Fluke CONNECT™

The Fluke 3000 FC General Maintenance System lets you work on electrical panels faster, safer, easier. Connect the remote modules, view readings from a distance. The Fluke 3000 FC General Maintenance System includes multimeter, iFlex clamp module, ac voltage module, dc voltage module and accessories.

Fluke 3000 FC Series Wireless Multimeter

AC and DC voltage measurements to 1000V
AC and DC current with 0.01 mA resolution
Continuity, resistance, diode test, capacitance and frequency measurements
MIN/MAX recording
CAT III 1000 V, Cat IV 600 V
IP54

Fluke v3000 FC Wireless AC Voltage Module

Measurements up to 1000 V true-RMS AC
Use as a standalone meter or as part of the system
A logging function for recording and saving up to 65,000 readings

Fluke v3001 FC Wireless DC Voltage Module

Measure up to 1000 V DC
Use as a standalone meter or as part of the system
Use the logging function for recording and saving up to 65,000 readings

Fluke a3001 FC Wireless iFlex® AC Current Module

Measure up to 2500 A AC
Use as a standalone meter or as part of the system
Logging function for recording and saving up to 65,000 readings
Inrush function

Supplied with

Fluke 3000 FC Series Wireless Multimeter, Fluke v3000 Voltage Module, Fluke v3001 Voltage Module, Fluke a3001 FC Wireless iFlex AC Current Module, TL224 Test Leads, TL222 Test Leads, TL175 Test Leads, AC285 Alligator Clips, AC220 Alligator Clips, AC175 Alligator Clips, iFlex i2500-10 Flexible Current Probe and Magnetic hanging strap.

Fluke CONNECT™

Fluke Connect with ShareLive™ video call is the only wireless measurement system that lets you stay in contact with your entire team without leaving the field.
The Fluke Connect mobile app is available for Android™ (4.3 and up) and iOS (4s and later) and works with over 20 different Fluke products, the largest suite of connected test tools in the world. And more is on the way. Go to the Fluke website to find out more.
Make the best decisions faster than ever before by viewing all temperature, mechanical, electrical and vibration measurements for each equipment asset in one place.
(Not compatible with Fluke CNX test tools)

Specifications
Attribute Value
Model Number 3000 FC
Application Electronic
Kit Contents AC175 Alligator Clips, AC220 Alligator Clips, AC285 Alligator Clips, Fluke a3001 FC Wireless iFlex AC Current Module, Fluke v3001 Voltage Module, IFlex i2500-10 Flexible Current Probe and Magnetic hanging strap, TL175 Test Leads, TL222 Test Leads, TL224 Test Leads
Temporarily out of stock - back order for despatch 05/02/2020, delivery within 1 working days from despatch date.
Price (ex. GST) Each
$ 1,626.90
(exc. GST)
$ 1,870.94
(inc. GST)
units
Per unit
1 +
$1,626.90
Related Products
The Keysight 34194A dual lock link kit is ...
Description:
The Keysight 34194A dual lock link kit is for use with sub-module vertical combinations as well as side-by-side combinations. It is compatible with the Keysight 34410A, 34411A, 34401A and 34420A DMMs, the Keysight 34970A Data Acquisition Switch Unit, the Keysight ...
Test lead kit including:One pair of test leads, ...
Description:
Test lead kit including:One pair of test leads, length 1.2 m with one angled male plug and one straight mail plug.One set of safety touch probes.One set of wire grips.One set of crocodile clips with 20 mm opening.Supplied in a ...
Safety: CAT II 600 V or CAT III ...
Description:
Safety: CAT II 600 V or CAT III 300 V. Pen multimeter for one-handed operation. Ideal for measurement work in cramped spaces3400 digit visual display. Automatic range selection. Display lock (data hold function)Continuity test with beeper. Automatic power off.
A pocket sized meter with the following features:. ...
Description:
A pocket sized meter with the following features:. Clear 3200 count LCD display, incorporating legends to indicate function selected5 functions/16 ranges. Autoranging on volts and resistance ranges up to 450V ac or dc and 32MΩData hold. Continuity test bleeper. Diode ...