- RS Stock No.:
- 510-497
- Mfr. Part No.:
- 74LVC4066PW,112
- Brand:
- Nexperia
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price (ex. GST) Each (In a Pack of 10)
$1.287
(exc. GST)
$1.48
(inc. GST)
Units | Per unit | Per Pack* |
10 - 20 | $1.287 | $12.87 |
30 - 40 | $1.256 | $12.56 |
50 + | $1.238 | $12.38 |
*price indicative |
- RS Stock No.:
- 510-497
- Mfr. Part No.:
- 74LVC4066PW,112
- Brand:
- Nexperia
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
74LVC Family Analogue Switches, Nexperia
Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
74LVC Family
Specifications
Attribute | Value |
---|---|
Pin Count | 14 |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Dimensions | 5.1 x 4.5 x 0.95mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |