- RS Stock No.:
- 100-0182
- Mfr. Part No.:
- ISL43210AIHZ-T7A
- Brand:
- Renesas Electronics
495 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$5.354
(exc. GST)
$6.157
(inc. GST)
Units | Per unit | Per Pack* |
5 - 60 | $5.354 | $26.77 |
65 - 120 | $5.22 | $26.10 |
125 + | $4.168 | $20.84 |
*price indicative |
- RS Stock No.:
- 100-0182
- Mfr. Part No.:
- ISL43210AIHZ-T7A
- Brand:
- Renesas Electronics
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Analogue Switches, Intersil
Intersil's analogue and mulitplexer switches suit a broad range of purposes.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Switches and Multiplexers, Intersil
Specifications
Attribute | Value |
---|---|
Pin Count | 6 |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Dimensions | 2.9 x 1.6 x 1.15mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |