- RS Stock No.:
- 103-8391
- Mfr. Part No.:
- HEF4051BT,652
- Brand:
- Nexperia
Discontinued product
Alternative
- RS Stock No.:
- 103-8391
- Mfr. Part No.:
- HEF4051BT,652
- Brand:
- Nexperia
Technical data sheets
Legislation and Compliance
Product Details
4000 Series Encoders/Decoders, Multiplexers/Demultiplexers, Nexperia
4000 CMOS Logic Family, Nexperia
CMOS Family devices
Wide operating voltage range: 3 to 18V
Wide operating voltage range: 3 to 18V
Specifications
Attribute | Value |
---|---|
Pin Count | 16 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Dimensions | 10 x 4 x 1.45mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |