- RS Stock No.:
- 163-0576
- Mfr. Part No.:
- MC74AC257DR2G
- Brand:
- onsemi
Available for back order.
Added
Price (ex. GST) Each (On a Reel of 2500)
$0.503
(exc. GST)
$0.578
(inc. GST)
Units | Per unit | Per Reel* |
2500 - 10000 | $0.503 | $1,257.50 |
12500 + | $0.453 | $1,132.50 |
*price indicative |
- RS Stock No.:
- 163-0576
- Mfr. Part No.:
- MC74AC257DR2G
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
MC74AC Family, ON Semiconductor
74AC Family
Specifications
Attribute | Value |
---|---|
Pin Count | 16 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Dimensions | 10 x 4 x 1.5mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |