- RS Stock No.:
- 164-7564
- Mfr. Part No.:
- DG2034EDN-T1-GE4
- Brand:
- Vishay
On back order for despatch 06/09/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each (On a Reel of 2500)
$1.236
(exc. GST)
$1.421
(inc. GST)
Units | Per unit | Per Reel* |
2500 - 2500 | $1.236 | $3,090.00 |
5000 - 22500 | $1.205 | $3,012.50 |
25000 + | $1.084 | $2,710.00 |
*price indicative |
- RS Stock No.:
- 164-7564
- Mfr. Part No.:
- DG2034EDN-T1-GE4
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
The DG2034E is a four-channel multiplexer that operates with a single 1.8 V to 5.5 V power supply. It features power down fault protection that prevents excessive current flow when V+ is to ground. The devices low power dissipation and wide voltage range make it ideal for use in battery powered products. The ultra low capacitance and charge injection of the switch make it an ideal solution for data acquisition and sample and hold applications, where low glitch and fast settling are required. Low switch resistance and fast switching speeds, together with high signal bandwidth, make the DG2034E suitable for video signal switching.
403 mA latch-up current
Power down fault protection
Low parasitic and charge injection
Wide operation voltage range
High ESD tolerance
Automatic test equipment
Process control and automation
Data acquisition systems
Meters and instruments
Power down fault protection
Low parasitic and charge injection
Wide operation voltage range
High ESD tolerance
Automatic test equipment
Process control and automation
Data acquisition systems
Meters and instruments
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Pin Count | 12 |
Mounting Type | Surface Mount |
Package Type | QFN |
Dimensions | 3 x 3 x 1mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |