- RS Stock No.:
- 164-8036
- Mfr. Part No.:
- DG2519EDQ-T1-GE3
- Brand:
- Vishay
Discontinued product
- RS Stock No.:
- 164-8036
- Mfr. Part No.:
- DG2519EDQ-T1-GE3
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
The DG2519E is monolithic CMOS dual single-pole / double-throw (SPDT) analog switches. It is specifically designed for low-voltage, high bandwidth applications. The DG2519E on-resistance, matching and flatness are guaranteed over the entire analog voltage range. Wide dynamic performance is achieved with typical at -61 dB for both cross-talk and off-isolation at 1 MHz. Both SPDTs operate with independent control logic, conduct equally well in both directions and block signals up to the power supply level when off. Break-before-make is guaranteed.
Single supply (1.8 V to 5.5 V)
Low on-resistance - RON: 2.5
Crosstalk and off isolation: -61 dB at 1 MHz
MSOP-10 and DFN-10 package
Reduced power consumption
High accuracy
Reduce board space
Low-voltage logic compatible
High bandwidth
Low on-resistance - RON: 2.5
Crosstalk and off isolation: -61 dB at 1 MHz
MSOP-10 and DFN-10 package
Reduced power consumption
High accuracy
Reduce board space
Low-voltage logic compatible
High bandwidth
Specifications
Attribute | Value |
---|---|
Pin Count | 10 |
Mounting Type | Surface Mount |
Package Type | MSOP |
Dimensions | 3 x 3.1 x 0.95mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |