- RS Stock No.:
- 164-8040
- Mfr. Part No.:
- DG2523DN-T1-GE4
- Brand:
- Vishay
930 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$2.056
(exc. GST)
$2.364
(inc. GST)
Units | Per unit | Per Pack* |
10 - 620 | $2.056 | $20.56 |
630 - 1240 | $2.003 | $20.03 |
1250 + | $1.07 | $10.70 |
*price indicative |
- RS Stock No.:
- 164-8040
- Mfr. Part No.:
- DG2523DN-T1-GE4
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
The DG2523 and DG2524 are four-channel single-pole double-throw (SPDT) analog switches. The DG2523 has two control inputs that each controls a pair of single-pole double-throw (SPDT). It is also known as a two-channel double-pole double-throw (DPDT) configuration. The DG2524 has an EN pin to enable the device when the logic is low. The parts are designed to operate from 1.8 V to 5.5 V single power rail. All switches conduct equally well in both directions, offering rail to rail signal witching and can be used both as multiplexers as well as de-multiplexers.
1.8 V to 5.5 V single supply operation
Low resistance: 0.4 / typ. at 2.7 V
Highly flat and matched Ron
Low parasitic capacitance,
Typical switch off leakage of 40 pA
High bandwidth: 310 MHz
Guaranteed logic high 1.2 V, logic low 0.3 V
Break before make switching
Signal swing over V+ capable
Power down protection
Latch up current: 300 mA (JESD78)
Low resistance: 0.4 / typ. at 2.7 V
Highly flat and matched Ron
Low parasitic capacitance,
Typical switch off leakage of 40 pA
High bandwidth: 310 MHz
Guaranteed logic high 1.2 V, logic low 0.3 V
Break before make switching
Signal swing over V+ capable
Power down protection
Latch up current: 300 mA (JESD78)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Pin Count | 16 |
Mounting Type | Surface Mount |
Package Type | QFN |
Dimensions | 3.1 x 3.1 x 1mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |