- RS Stock No.:
- 164-8252
- Mfr. Part No.:
- DG2723DN-T1-E4
- Brand:
- Vishay
Discontinued product
- RS Stock No.:
- 164-8252
- Mfr. Part No.:
- DG2723DN-T1-E4
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
DG2723 is a low RON, high bandwidth analog switch configured in dual SPDT. It achieves 5.5 Ω switch on resistance, greater than 700 MHz -3 dB bandwidth with 5 pF load, and a channel to channel crosstalk at -36 dB and isolation at -29 dB. Fabricated with high density sub micro CMOS process, the DG2723 provides low parasitic capacitance, handles bidirectional signal flow with minimized phase distortion. Guaranteed 1.3 V logic high threshold makes it possible to interface directly with low voltage MCUs. The DG2723 is designed for a wide range of operating voltages from 2.7 V to 5.5 V that can be driven directly from one cell Li-ion battery.
Wide operation voltage range
-3 dB high bandwidth with 5pF load
Low bit to bit skew: 40 pS (typical)
Low power consumption
Latch-up current 500 mA per JESD78
Lead (Pb)-free low profile miniQFN-10 (1.4 mm x 1.8 mm x 0.55 mm)
-3 dB high bandwidth with 5pF load
Low bit to bit skew: 40 pS (typical)
Low power consumption
Latch-up current 500 mA per JESD78
Lead (Pb)-free low profile miniQFN-10 (1.4 mm x 1.8 mm x 0.55 mm)
Specifications
Attribute | Value |
---|---|
Pin Count | 10 |
Mounting Type | Surface Mount |
Package Type | miniQFN |
Dimensions | 1.9 x 1.5 x 0.55mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |