- RS Stock No.:
- 165-8731
- Mfr. Part No.:
- 74LVC2G66DC,125
- Brand:
- Nexperia
6000 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each (On a Reel of 3000)
$0.382
(exc. GST)
$0.439
(inc. GST)
Units | Per unit | Per Reel* |
3000 - 12000 | $0.382 | $1,146.00 |
15000 + | $0.369 | $1,107.00 |
*price indicative |
- RS Stock No.:
- 165-8731
- Mfr. Part No.:
- 74LVC2G66DC,125
- Brand:
- Nexperia
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
74LVC Family Analogue Switches, Nexperia
Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
74LVC Family
Specifications
Attribute | Value |
---|---|
Pin Count | 8 |
Mounting Type | Surface Mount |
Package Type | VSSOP |
Dimensions | 2.4 x 2.1 x 0.85mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |