NX3L2467PW,118 NXP, Analogue Switch Dual 4 x 2, 3.6 V, 16-Pin TSSOP

  • RS Stock No. 165-8807
  • Mfr. Part No. NX3L2467PW,118
  • Manufacturer NXP
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TH
Product Details

Analogue Switches, NXP

NXP's range of analogue switches and mulitplexers are suitable for a wide variety of purposes.

Note

NXP is a trademark of NXP B.V.

Switches and Multiplexers, NXP

Specifications
Attribute Value
Configuration Dual 4 x 2
Package Type TSSOP
Mounting Type Surface Mount
Typical Single Supply Voltage 3.6 V
Switch Type Analogue
Pin Count 16
Power Supply Type Single
Input Signal Type Single Ended
Output Signal Type Differential
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Number of Channels per Chip 2
Maximum Power Dissipation 500 mW
Width 4.5mm
Number of Outputs per Element 4
Height 0.95mm
Multiplexer Architecture 4:2
Dimensions 5.1 x 4.5 x 0.95mm
Length 5.1mm
Number of Inputs per Element 8
On back order for despatch 11/02/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (On a Reel of 2500)
$ 0.679
(exc. GST)
$ 0.781
(inc. GST)
units
Per unit
Per Reel*
2500 +
$0.679
$1,697.50
*price indicative
Related Products
A range of devices which conform to the ...
Description:
A range of devices which conform to the HART (Highway Addressable Remote Transducer) industrial communications protocol. HART communications frequently utilize 4-20mA networks and are widely used in Automation and Control applications. The HART standard provides for both point-to-point (analogue or ...
Low-Voltage CMOS logic. Single gate package. Operating Voltage: ...
Description:
Low-Voltage CMOS logic. Single gate package. Operating Voltage: 1.65 to 5.5 VCompatibility: Input LVTTL/TTL, Output LVCMOS.
The DG408LE and DG508B are 8-channel single-ended Analogue ...
Description:
The DG408LE and DG508B are 8-channel single-ended Analogue Multiplexers designed to connect one of eight inputs to a common output.The DG409LE and DG509B are dual 4-channel differential Analogue Multiplexers designed to connect one of four differential inputs to a common ...
A quad analogue switch that features high accuracy ...
Description:
A quad analogue switch that features high accuracy and reduced power consumption and is suitable for applications in test equipment to computer peripherals. With single supply operation also possible, the switch is also suitable for portable instruments.