- RS Stock No.:
- 165-9981
- Mfr. Part No.:
- 74HC1G66GW,125
- Brand:
- Nexperia
6000 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each (On a Reel of 3000)
$0.151
(exc. GST)
$0.174
(inc. GST)
Units | Per unit | Per Reel* |
3000 - 12000 | $0.151 | $453.00 |
15000 + | $0.136 | $408.00 |
*price indicative |
- RS Stock No.:
- 165-9981
- Mfr. Part No.:
- 74HC1G66GW,125
- Brand:
- Nexperia
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
74HC1G/74HC2G Series, Nexperia
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
74HC Family
Specifications
Attribute | Value |
---|---|
Pin Count | 5 |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Dimensions | 2.25 x 1.35 x 1mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |