NX3L1T66GM,115 NXP, Analogue Switch Single SPST, 3.6 V, 6-Pin XSON

  • RS Stock No. 166-0173
  • Mfr. Part No. NX3L1T66GM,115
  • Manufacturer NXP
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): HK
Product Details

Analogue Switches, NXP

NXP's range of analogue switches and mulitplexers are suitable for a wide variety of purposes.

Note

NXP is a trademark of NXP B.V.

Switches and Multiplexers, NXP

Specifications
Attribute Value
Configuration Single SPST
Package Type XSON
Mounting Type Surface Mount
Typical Single Supply Voltage 3.6 V
Switch Type Analogue
Pin Count 6
Power Supply Type Single
Input Signal Type Single Ended
Output Signal Type Single Ended
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Number of Channels per Chip 1
Maximum Power Dissipation 250 mW
Dimensions 1.5 x 1.05 x 0.46mm
Length 1.5mm
Number of Inputs per Element 1
Number of Outputs per Element 1
Width 1.05mm
Multiplexer Architecture 1:1
Height 0.46mm
Discontinued product
Related Products
High-frequency clock and data signal multiplexer (MUX) devices ...
Description:
High-frequency clock and data signal multiplexer (MUX) devices capable of operating at speeds of up to 10 GHz with extremely fast rise and fall times. Various input and output configurations and logic-level standards are available, including CML, ECL, PECL, LVPECL ...
Low Voltage Differential Signaling, or LVDS, is an ...
Description:
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables. Applications: Firewire, SATA, SCSI.
A range of devices which conform to the ...
Description:
A range of devices which conform to the HART (Highway Addressable Remote Transducer) industrial communications protocol. HART communications frequently utilize 4-20mA networks and are widely used in Automation and Control applications. The HART standard provides for both point-to-point (analogue or ...
The STHV800 is an octal, monolithic, high-voltage and ...
Description:
The STHV800 is an octal, monolithic, high-voltage and high-speed pulse generator designed for medical ultrasound applications. High density ultrasound transmitter. Two independent half-bridges per channel0 to ±90 V output voltage. Power-up free. Synchronisation of the input signals by an external ...