- RS Stock No.:
- 168-1614
- Mfr. Part No.:
- BU4051BCF-E2
- Brand:
- ROHM
20 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$1.862
(exc. GST)
$2.141
(inc. GST)
Units | Per unit | Per Pack* |
10 - 40 | $1.862 | $18.62 |
50 - 90 | $1.806 | $18.06 |
100 - 490 | $1.751 | $17.51 |
500 - 990 | $1.699 | $16.99 |
1000 + | $1.648 | $16.48 |
*price indicative |
- RS Stock No.:
- 168-1614
- Mfr. Part No.:
- BU4051BCF-E2
- Brand:
- ROHM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Analog switch series of ROHM that is compatible with 4S, 4000B series corresponds to high power supply voltage and has wide lineup built in circuit from 1 to 4. It is able to be used with various applications.
Low power consumption
Wide operating supply voltage (3V to 16 (18) V)
High input impedance
L-TTL2 input and LS-TTL1 can be driven directly.
Pin compatible with 4S, 4000B series
Function compatible with 4S, 4000B series
Wide lineup of package
Linearity with excellent transfer characteristics
Wide operating supply voltage (3V to 16 (18) V)
High input impedance
L-TTL2 input and LS-TTL1 can be driven directly.
Pin compatible with 4S, 4000B series
Function compatible with 4S, 4000B series
Wide lineup of package
Linearity with excellent transfer characteristics
Specifications
Attribute | Value |
---|---|
Pin Count | 16 |
Mounting Type | Surface Mount |
Package Type | SOP |
Dimensions | 10 x 4.4 x 1.5mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |