- RS Stock No.:
- 168-9412
- Mfr. Part No.:
- 74LVC4066PW,112
- Brand:
- Nexperia
On back order for despatch 12/05/2025, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each (In a Tube of 96)
$1.106
(exc. GST)
$1.272
(inc. GST)
Units | Per unit | Per Tube* |
96 - 96 | $1.106 | $106.176 |
192 - 288 | $1.078 | $103.488 |
384 + | $1.062 | $101.952 |
*price indicative |
- RS Stock No.:
- 168-9412
- Mfr. Part No.:
- 74LVC4066PW,112
- Brand:
- Nexperia
Technical data sheets
Legislation and Compliance
Product Details
74LVC Family Analogue Switches, Nexperia
Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
74LVC Family
Specifications
Attribute | Value |
---|---|
Pin Count | 14 |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Dimensions | 5.1 x 4.5 x 0.95mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |