- RS Stock No.:
- 178-1492
- Mfr. Part No.:
- VNQ860SP-E
- Brand:
- STMicroelectronics
On back order for despatch 28/04/2025, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each (In a Tube of 50)
$8.86
(exc. GST)
$10.19
(inc. GST)
Units | Per unit | Per Tube* |
50 - 200 | $8.86 | $443.00 |
250 + | $7.974 | $398.70 |
*price indicative |
- RS Stock No.:
- 178-1492
- Mfr. Part No.:
- VNQ860SP-E
- Brand:
- STMicroelectronics
Legislation and Compliance
Product Details
Intelligent High Side Power Switches, STMicroelectronics
Intelligent Power Switches (IPS) integrate the logic interface, drivers, diagnostic and protection features of a control section and the power stage for high-side configurations.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Intelligent Power Switches, STMicroelectronics
Specifications
Attribute | Value |
---|---|
Pin Count | 10 |
Mounting Type | Surface Mount |
Package Type | PowerSO |
Dimensions | 9.5 x 7.6 x 3.65mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +150 °C |