TC74LCX157FT Toshiba, Multiplexer Quad 2:1, 16-Pin TSSOP

  • RS Stock No. 406-3421
  • Mfr. Part No. TC74LCX157FT
  • Manufacturer Toshiba
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

TC74LCX Series, Toshiba

Process: CMOS
Mains voltage: 2 to 3.6 V

74LCX Family

Specifications
Attribute Value
Configuration Quad 2:1
Package Type TSSOP
Mounting Type Surface Mount
Pin Count 16
Input Signal Type Single Ended
Output Signal Type Single Ended
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Maximum Power Dissipation 180 mW
Length 5.4mm
Dimensions 5.4 x 4.4 x 1mm
Height 1mm
Width 4.4mm
90 Within 5 working day(s) (Global stock)
6 Within 5 working day(s) (Global stock)
Price (ex. GST) Each
$ 1.72
(exc. GST)
$ 1.98
(inc. GST)
units
Per unit
1 - 19
$1.72
20 - 49
$1.23
50 - 99
$1.09
100 - 249
$1.01
250 +
$0.96
Packaging Options:
Related Products
The DG2517E is low-voltage dual single-pole / double-throw ...
Description:
The DG2517E is low-voltage dual single-pole / double-throw monolithic CMOS analog switches. Designed to operate from 1.8 V to 5.5 V power supply, the DG2517E achieves a bandwidth of 221 MHz while providing low on-resistance (2.5 ), excellent on-resistance matching ...
The 74LCX257FT is a high-performance CMOS multiplexer. Designed ...
Description:
The 74LCX257FT is a high-performance CMOS multiplexer. Designed for use in 3.3 V systems, it achieves high- speed operation while maintaining the CMOS low-power dissipation. The device is designed for low-voltage (3.3 V) VCC applications, but it could be used ...
The 74VHC157FT is an advanced high speed CMOS ...
Description:
The 74VHC157FT is an advanced high speed CMOS QUAD 2-CHANNEL MULTIPLEXER fabricated with silicon gate C2MOS technology. It achieves the high speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation. It consists of four ...
NXP range of Decoders, Multiplexers, Demultiplexers and Analogue ...
Description:
NXP range of Decoders, Multiplexers, Demultiplexers and Analogue Switches from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption ...