TC74VCX157FT Toshiba, Multiplexer Quad 2:1, 16-Pin TSSOP

  • RS Stock No. 601-4314
  • Mfr. Part No. TC74VCX157FT
  • Manufacturer Toshiba
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

TC74VCX Series, Toshiba

Process: CMOS
Power supply voltage: 1.2 to 3.6 V

74VCX Family

Specifications
Attribute Value
Configuration Quad 2:1
Package Type TSSOP
Mounting Type Surface Mount
Pin Count 16
Input Signal Type Single Ended
Output Signal Type Single Ended
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Width 4.4mm
Dimensions 5.4 x 4.4 x 1mm
Length 5.4mm
Height 1mm
Maximum Power Dissipation 180 mW
15 Within 5 working day(s) (Global stock)
10 Within 5 working day(s) (Global stock)
Price (ex. GST) Each (In a Pack of 5)
$ 3.542
(exc. GST)
$ 4.073
(inc. GST)
units
Per unit
Per Pack*
5 - 20
$3.542
$17.71
25 - 120
$2.156
$10.78
125 - 245
$1.804
$9.02
250 - 495
$1.606
$8.03
500 +
$1.496
$7.48
*price indicative
Related Products
The DG2517E is low-voltage dual single-pole / double-throw ...
Description:
The DG2517E is low-voltage dual single-pole / double-throw monolithic CMOS analog switches. Designed to operate from 1.8 V to 5.5 V power supply, the DG2517E achieves a bandwidth of 221 MHz while providing low on-resistance (2.5 ), excellent on-resistance matching ...
Low-Voltage CMOS logic. Single gate package. Operating Voltage: ...
Description:
Low-Voltage CMOS logic. Single gate package. Operating Voltage: 1.65 to 5.5 VCompatibility: Input LVTTL/TTL, Output LVCMOS.
The 74LCX257FT is a high-performance CMOS multiplexer. Designed ...
Description:
The 74LCX257FT is a high-performance CMOS multiplexer. Designed for use in 3.3 V systems, it achieves high- speed operation while maintaining the CMOS low-power dissipation. The device is designed for low-voltage (3.3 V) VCC applications, but it could be used ...
The 74VHC157FT is an advanced high speed CMOS ...
Description:
The 74VHC157FT is an advanced high speed CMOS QUAD 2-CHANNEL MULTIPLEXER fabricated with silicon gate C2MOS technology. It achieves the high speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation. It consists of four ...