- RS Stock No.:
- 806-3197
- Mfr. Part No.:
- MC14053BDTR2G
- Brand:
- onsemi
- RS Stock No.:
- 806-3197
- Mfr. Part No.:
- MC14053BDTR2G
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
4000 Series Encoders/Decoders, Multiplexers/Demultiplexers, ON Semiconductor
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
4000 CMOS Logic Family, ON Semiconductor
CMOS Family devices
Wide operating voltage range: 3 to 18V
Wide operating voltage range: 3 to 18V
Specifications
Attribute | Value |
---|---|
Pin Count | 16 |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Dimensions | 5.1 x 4.5 x 1.05mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -55 °C |